Tegera Pro Grey, Black, Yellow Synthetic Leather Work Gloves, Size 9
- RS Stock No.:
- 139-770
- Mfr. Part No.:
- 9111-9
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-770
- Mfr. Part No.:
- 9111-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Synthetic Leather | |
| Colour | Grey, Black, Yellow | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Pro | |
| Safety Standard | CAT II | |
| Resistance Features | Construction | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Synthetic Leather | ||
Colour Grey, Black, Yellow | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series Pro | ||
Safety Standard CAT II | ||
Resistance Features Construction | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Size 9
- Tegera Pro 9183 Black Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9112 Grey Yellow Synthetic Leather Work Gloves, Size 13
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
