Tegera 8845 Black, Green, Grey CRF Omni Technology, HPPE, Nylon, Spandex Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 139-817
- Mfr. Part No.:
- 8845-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€148.54
(exc. VAT)
€182.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.54 | €24.757 |
*price indicative
- RS Stock No.:
- 139-817
- Mfr. Part No.:
- 8845-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | CRF Omni Technology, HPPE, Nylon, Spandex | |
| Colour | Black, Green, Grey | |
| Coating | Polyurethane | |
| Series | 8845 | |
| Safety Standard | Cut Resistance, EN, Cat II TP TC 019:2011, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Protection, For Touchscreen | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018 3X43F, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material CRF Omni Technology, HPPE, Nylon, Spandex | ||
Colour Black, Green, Grey | ||
Coating Polyurethane | ||
Series 8845 | ||
Safety Standard Cut Resistance, EN, Cat II TP TC 019:2011, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Resistance Features Cut Protection, For Touchscreen | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018 3X43F, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
