Active Gear F3270D Black, Grey Nylon Work Gloves, Size 8/M, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€37.44

(exc. VAT)

€46.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.44€3.12

*price indicative

RS Stock No.:
141-698
Mfr. Part No.:
F3268D
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Work Gloves

Size

8/M

Lining Material

Nylon, Elastane

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Tear Resistant

Safety Standard

EN 388:2016+A1:2018 4131X

Series

F3270D

Coating

Nitrile Micro-Foam

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work gloves offer exceptional abrasion and tear resistance, ensuring durability in tough conditions. Featuring an ergonomic design for maximum dexterity, they allow for precise movements while working. The seamless knitted construction enhances comfort and minimizes irritation, making them perfect for extended wear in various tasks.

Latex free

Silicone free

REACH compliant

Touch screen compatible

Excellent grip in dry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy