Skytec Sapphire Carbon Black, Grey Nylon Work Gloves, Size 7, Nitrile Micro-Foam Coating
- RS Stock No.:
- 267-6276
- Mfr. Part No.:
- SKY0007
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 267-6276
- Mfr. Part No.:
- SKY0007
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire Carbon | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Series Sapphire Carbon | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec micro foam nitrile grip glove is breathable and oil resistant with excellent cut protection. No composite fibres for improved comfort and reduced risk of irritations. Ideal for precise tasks in wet or slightly oily environments with high cut risks. The micro-foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping hands dry and comfortable.
No steel or glass fibres for reduced risk of irritation
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Sapphire Carbon Black Size 10, Nitrile Micro-Foam Coating
- Skytec Sapphire Carbon Black Size 8, Nitrile Micro-Foam Coating
- Skytec Sapphire Carbon Black Size 9, Nitrile Micro-Foam Coating
- Skytec Sapphire Carbon Black Size 11, Nitrile Micro-Foam Coating
- Active Gear F3270D Black Size 7/S, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 7, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX 3/4 Black Nylon Size 7, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P 3/4 Black Nylon Size 7, Nitrile Micro-Foam Coating
