Active Gear C3280 Black Nitrile Rubber Work Gloves, Size 7/S, Nitrile Foam Coating
- RS Stock No.:
- 141-818
- Mfr. Part No.:
- C3277
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€86.24
(exc. VAT)
€106.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.24 | €7.187 |
*price indicative
- RS Stock No.:
- 141-818
- Mfr. Part No.:
- C3277
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 7/S | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | C3280 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 7/S | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series C3280 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear work gloves offer excellent grip for handling sharp, cutting pieces in both dry and oily environments. Designed with seamless knitting, they provide maximum comfort while minimizing irritation, ensuring a secure and comfortable fit for extended use in demanding tasks.
REACH compliant
Maximum cut resistance level F
Thumb reinforcement for longer lifetime
Related links
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves XXL, Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Active Gear F3270D Black Size 7/S, Nitrile Micro-Foam Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
- Active Gear F3270 Black Size 7/S, Nitrile Coating
- Active Gear C3370 Black Size 7/S, Microfoam Coating
