Active Gear F3270 Black, Grey Nitrile Work Gloves, Size 7/S, Nitrile Coating
- RS Stock No.:
- 141-837
- Mfr. Part No.:
- F3267
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.36 | €2.113 |
*price indicative
- RS Stock No.:
- 141-837
- Mfr. Part No.:
- F3267
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 7/S | |
| Material | Nitrile | |
| Lining Material | Nylon, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016+A1:2018 4131X | |
| Series | F3270 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | CE cat II, EN388:2016+A1:2018:4131X EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 7/S | ||
Material Nitrile | ||
Lining Material Nylon, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016+A1:2018 4131X | ||
Series F3270 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals CE cat II, EN388:2016+A1:2018:4131X EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work Gloves provide excellent grip in both dry and oily environments, ensuring a secure hold during tasks. Designed with ergonomics in mind, they offer maximum dexterity for precise handling. The seamless knitted construction enhances comfort and minimizes irritation, making them ideal for extended use.
Latex free
Silicone free
REACH compliant
Touch screen compatibility
Excellent abrasion and tear resistance
Related links
- Active Gear F3270 Black Size 9/L, Nitrile Coating
- Active Gear F3270 Black Size 8/M, Nitrile Coating
- Active Gear F3270 Black Size 11 Nitrile Coating
- Active Gear F3270 Black Size 6 Nitrile Coating
- Active Gear F3270 Black Size 10/XL, Nitrile Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
- Active Gear C3370 Black Size 7/S, Microfoam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
