Active Gear C8170 Grey High Performance Polyethylene Work Gloves, Size 10/XL, Polyurethane Coating
- RS Stock No.:
- 141-834
- Mfr. Part No.:
- C8170
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.77 | €3.064 |
*price indicative
- RS Stock No.:
- 141-834
- Mfr. Part No.:
- C8170
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | High Performance Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN | |
| Coating | Polyurethane | |
| Series | C8170 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material High Performance Polyethylene | ||
Lining Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN | ||
Coating Polyurethane | ||
Series C8170 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work gloves provide excellent grip for handling sharp pieces in dry environments. With a seamless knitted design, they ensure maximum comfort while minimizing irritation, making them perfect for extended wear during demanding tasks.
Excellent abrasion and tear resistance
REACH compliant
Related links
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves XXL, Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves XS, Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa XC510 Black Size XL, Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane Coating
