Showa XC510 Black, Grey High Performance Polyethylene Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 670-582
- Mfr. Part No.:
- SHOXC5104
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€2,458.00
(exc. VAT)
€3,023.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,458.00 | €17.069 |
*price indicative
- RS Stock No.:
- 670-582
- Mfr. Part No.:
- SHOXC5104
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 288 | |
| Series | XC510 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 288 | ||
Series XC510 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove features an 18-gauge seamless, latex-free liner combined with a durable, abrasive-resistant polyurethane palm. The ultra-light XC510 offers A4/TDM-D level cut resistance while maintaining flexibility, making it suitable for a wide range of industrial applications. It meets EN 388:2016 + A1:2018 (4 X 4 2 D) mechanical protection standards and ANSI 105:2016 cut resistance. Ideal for glass and glazing, handling sharp or abrasive materials, vehicle assembly, and vehicle repairs and maintenance.
Lightweight
Increased Dexterity
Increased form fitting and comfort thanks to thin 18G liner
Natural rubber latex free
Related links
- Showa XC510 Black Size L, Polyurethane Coating
- Showa XC510 Black Size 2XL, Polyurethane Coating
- Showa XC510 Black Size S, Polyurethane Coating
- Showa XC510 Black Size M, Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane Coating
