Active Gear F3270 Black, Grey Nitrile Rubber Work Gloves, Size 9/L, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€25.36

(exc. VAT)

€31.19

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.36€2.113

*price indicative

RS Stock No.:
141-839
Mfr. Part No.:
F3269
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Work Gloves

Size

9/L

Material

Nitrile Rubber

Lining Material

Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Tear Resistant

Safety Standard

EN 388:2016+A1:2018 4131X

Coating

Nitrile

Series

F3270

Standards/Approvals

CE cat II, EN388:2016+A1:2018:4131X EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work Gloves provide excellent grip in both dry and oily environments, ensuring a secure hold during tasks. Designed with ergonomics in mind, they offer maximum dexterity for precise handling. The seamless knitted construction enhances comfort and minimizes irritation, making them ideal for extended use.

Latex free

Silicone free

REACH compliant

Touch screen compatibility

Excellent abrasion and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy