North 2397201 Black Polyester Work Gloves, Size 8
- RS Stock No.:
- 142-363
- Mfr. Part No.:
- 2397201-08
- Manufacturer:
- North
Subtotal (1 pair)*
€69.55
(exc. VAT)
€85.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €69.55 |
*price indicative
- RS Stock No.:
- 142-363
- Mfr. Part No.:
- 2397201-08
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 2397201 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | Attestation CE AET 2397203 4p REACH, EN388:4543, EN 420, EPI category CE 2, Regulation EC 1907/2006 (REACH) | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 2397201 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals Attestation CE AET 2397203 4p REACH, EN388:4543, EN 420, EPI category CE 2, Regulation EC 1907/2006 (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Honeywell Safety Cut and sewn glove is designed with coated knitted fabric on the palm, made from a durable blend of polyurethane and polyamide, ensuring excellent grip and protection. The back is constructed from polyester elastin, providing flexibility and comfort. Standards = EN 388 - Abrasion resistance of mechanical hazards
Abrasion resistance
Cut resistance
Puncture and tear resistance
Related links
- Honeywell Safety 2397201 Black Polyester Work Gloves, Size 10
- Honeywell Safety 2397201 Black Polyester Work Gloves, Size 6
- Honeywell Safety 2397201 Black Polyester Work Gloves, Size 7
- Honeywell Safety 2397201 Black Polyester Work Gloves, Size 9
- Honeywell Safety 2397201 Black Polyester Work Gloves, Size 11
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
