North Grey Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 457-9207
- Mfr. Part No.:
- 2400250-08
- Manufacturer:
- North
Subtotal (1 pair)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.66 |
*price indicative
- RS Stock No.:
- 457-9207
- Mfr. Part No.:
- 2400250-08
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Honeywell Safety Work Gloves, PU Coating, Washable - Perfect Poly Series - 2400250/T8
Need to grapple with heavy-duty industrial tasks? Slip into these work gloves from Honeywell Safety. Their robust nylon fabric protects you from nicks and cuts, letting you take mechanical processes in hand. As their lightweight lining flexes easily, they'll feel like a second skin during precision work. Thanks to a PU coating, they're sure to get to grips with gear, even in wet conditions. They're reusable, so a simple wash cycle leaves them ready for the next job.
Features & Benefits
• Breathable fabric for comfortable wear
• Seamless knit cuts the risk of snags for long-lasting protection
• Tested to EN 388 standards for effective resistance to abrasion and tears
Applications
• Workshops
• Construction industry
• Fulfilment centres
Can I use these work gloves around paints?
Yes, these garments are silicone-free, so you can trust they won't affect the lifespan of paints or coatings.
Related links
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North PERFECT POLY SKIN Blue Polyurethane Work Gloves Polyurethane Coating
