Skytec Green Recycled Polyester Latex Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 142-806
- Mfr. Part No.:
- SKG00051EL
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€37.04
(exc. VAT)
€45.56
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.04 | €3.704 |
*price indicative
- RS Stock No.:
- 142-806
- Mfr. Part No.:
- SKG00051EL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Latex Gloves | |
| Size | 2XL | |
| Lining Material | Polyester | |
| Material | Recycled Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Latex | |
| Number of Gloves | 20 | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX, ISEA | |
| Standards/Approvals | ANSI/ISEA 105 A5, CE, EN 388:2016, EN 407:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Latex Gloves | ||
Size 2XL | ||
Lining Material Polyester | ||
Material Recycled Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Coating Latex | ||
Number of Gloves 20 | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX, ISEA | ||
Standards/Approvals ANSI/ISEA 105 A5, CE, EN 388:2016, EN 407:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove features a 90% recycled PET (rPET) liner, providing a super thin feel for enhanced dexterity, fit, and comfort. The special suction cup pattern ensures excellent grip in both wet and dry conditions. Coated with solvent free latex, these gloves are environmentally friendly, making them suitable for a variety of applications. They are certified for use in construction, engineering, logistics, municipal services, transport, assembly, light engineering, and precision operations. Anatomically designed for optimal comfort and tactile sensitivity, they offer a reduced carbon footprint, emitting 19g of CO2 less than equivalent crinkle latex gloves with nylon liners.
Contact heat protection up to 100°C for a short period
Elasticated wrist provides a secure fit
Recycled Claim Standard certified
32g of CO2 reduced vs virgin polyester alternative
Related links
- Skytec Green Recycled Polyester Latex Gloves Latex Coating
- Skytec Green Recycled Polyester Latex Gloves Latex Coating
- Skytec Green Recycled Polyester Latex Gloves Latex Coating
- Skytec Green Recycled Polyester Latex Gloves Latex Coating
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL, Latex Coating
- Skytec TRC352 Red Size 2XL, Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
