Skytec TRC352 Red, Black Recycled Polyester Work Gloves, Size 2XL, Latex Coating

Subtotal (1 box of 120 pairs)*

€617.58

(exc. VAT)

€759.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€617.58€5.147

*price indicative

RS Stock No.:
670-311
Mfr. Part No.:
SKG00352HL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Recycled Polyester

Lining Material

13 Gauge Recycled Polyester

Colour

Red, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Series

TRC352

Safety Standard

ANSI, EN 407:2020, CAT II EN 388:2016 + A1:2018

Number of Gloves

10

Resistance Features

Waterproof, General Purpose

Standards/Approvals

EN 407:2020 X2XXXX, EN 388:2016 + A1:2018 3131A, ANSI 105:2016 A1

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a flexible, fully coated dual latex grip glove featuring smooth latex with a sandy latex palm for powerful grip. It is ideal for heavy-duty handling tasks and changing weather conditions. The double latex coating offers water protection and outstanding grip, while the seamless 13-gauge recycled polyester knitted liner ensures comfort. Its anatomical fit allows excellent freedom of movement and reduces hand fatigue. The glove provides contact heat protection up to 250°C (482°F) for short periods (15 seconds max). Certified to EN 388:2016 + A1:2018 (3131A), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Crafted for maximum durability to withstand rigorous use

Lightweight construction ensures easy handling and portability

Engineered for seamless integration into diverse environments

Designed to meet high standards of quality and precision

Versatile applications cater to both professional and personal needs

Enhanced reliability guarantees optimal performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy