GUIDE GLOVES GUIDE 290W Grey, Green Polyester, Fibreglass, High Performance Polyethylene, Latex Work Gloves, Size 10,

Subtotal (1 pack of 6 pairs)*

€85.31

(exc. VAT)

€104.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€85.31€14.218

*price indicative

RS Stock No.:
144-755
Mfr. Part No.:
Guide 290W Taille 10
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

10

Material

Polyester, Fibreglass, High Performance Polyethylene, Latex

Lining Material

Acrylic

Colour

Grey, Green

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN 388 Blade

Yes

Coating

Latex

Number of Gloves

12

Safety Standard

EN 388:2016, EN 407:2020, EN, EN 21420:2020, EN 511:2006

Resistance Features

Cold Resistant

Series

GUIDE 290W

Standards/Approvals

EN 388:2016, EN 407:2020, EN 388:2016 3X43D, EN 511:2006, EN 21420:2020

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Thermal protection gloves comes winter lined, fully dipped with double dipped palm in latex. It is a supple glove that retains its flexibility even in cold temperatures. It features an insulating acrylic lining. Also comes with cut protection level D. It is approved for contact heat level 1.

Full hand protection against abrasion and scratches

Cold contact protection EN 511

Water proof and wind proof

Touch screen function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy