GUIDE GLOVES GUIDE 290W Grey, Green Latex, Polyester, Fibreglass, High Performance Polyethylene Work Gloves, Size 11,
- RS Stock No.:
- 144-756
- Mfr. Part No.:
- Guide 290W Taille 11
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€85.31
(exc. VAT)
€104.93
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.31 | €14.218 |
*price indicative
- RS Stock No.:
- 144-756
- Mfr. Part No.:
- Guide 290W Taille 11
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Acrylic | |
| Material | Latex, Polyester, Fibreglass, High Performance Polyethylene | |
| Colour | Grey, Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Series | GUIDE 290W | |
| Safety Standard | EN, EN 21420:2020, EN 511:2006, EN 388:2016, EN 407:2020 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Standards/Approvals | EN 407:2020, EN 388:2016 3X43D, EN 388:2016, EN 21420:2020, EN 511:2006 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Acrylic | ||
Material Latex, Polyester, Fibreglass, High Performance Polyethylene | ||
Colour Grey, Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Series GUIDE 290W | ||
Safety Standard EN, EN 21420:2020, EN 511:2006, EN 388:2016, EN 407:2020 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 12 | ||
Coating Latex | ||
Standards/Approvals EN 407:2020, EN 388:2016 3X43D, EN 388:2016, EN 21420:2020, EN 511:2006 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 290W Grey Latex Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Polyester Work Gloves
- GUIDE GLOVES GUIDE 290W Grey Fibreglass Latex Work Gloves
- GUIDE GLOVES GUIDE 290W Green High Performance Polyethylene Fibreglass Work Gloves
- GUIDE GLOVES Green Fibreglass Cold Waterproof Gloves
- GUIDE GLOVES GUIDE 4507 IMPACT Black Fibreglass Para Aramid Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 11
