GUIDE GLOVES GUIDE 5501 Dark Grey Elastane, Merino Wool, Nylon Work Gloves, Size 6

Subtotal (1 pack of 6 pairs)*

€59.72

(exc. VAT)

€73.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€59.72€9.953

*price indicative

RS Stock No.:
144-757
Mfr. Part No.:
Guide 5501 Taille 6
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

6

Product Type

Work Gloves

Material

Elastane, Merino Wool, Nylon

Colour

Dark Grey

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

Yes

EN388 Cut - Coup Test

1

Series

GUIDE 5501

Resistance Features

Cold Resistant

Safety Standard

EN 21420:2020, EN

Number of Gloves

12

Standards/Approvals

EN 511:2006 X1X, EN 388:2016 214XX, EN 21420:2020

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Work Gloves is made from merino wool to keep your hands warm. It is suitable as an inner glove in cold environments. It is suitable for use in industries like construction, automotive, logistics, food industry, waste management, oil and gas etc.

Full hand protection against abrasion and scratches

Cold contact protection EN 511

Knitted Cuff

Touch screen function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy