GUIDE GLOVES GUIDE 5501 Dark Grey Elastane, Merino Wool, Nylon Work Gloves, Size 8
- RS Stock No.:
- 144-760
- Mfr. Part No.:
- Guide 5501 Taille 8
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€59.72
(exc. VAT)
€73.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.72 | €9.953 |
*price indicative
- RS Stock No.:
- 144-760
- Mfr. Part No.:
- Guide 5501 Taille 8
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Elastane, Merino Wool, Nylon | |
| Colour | Dark Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 21420:2020, EN | |
| Resistance Features | Cold Resistant | |
| Series | GUIDE 5501 | |
| Standards/Approvals | EN 388:2016 214XX, EN 21420:2020, EN 511:2006 X1X | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Elastane, Merino Wool, Nylon | ||
Colour Dark Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 21420:2020, EN | ||
Resistance Features Cold Resistant | ||
Series GUIDE 5501 | ||
Standards/Approvals EN 388:2016 214XX, EN 21420:2020, EN 511:2006 X1X | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES Work Gloves is made from merino wool to keep your hands warm. It is suitable as an inner glove in cold environments. It is suitable for use in industries like construction, automotive, logistics, food industry, waste management, oil and gas etc.
Full hand protection against abrasion and scratches
Cold contact protection EN 511
Knitted Cuff
Touch screen function
Related links
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 11
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 9
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 7
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 10
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 6
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 8 PVC
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 8,
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 8 PVC
