GUIDE GLOVES GUIDE 8010 Black Polyester, Synthetic Leather Work Gloves, Size 11

Subtotal (1 pack of 3 pairs)*

€201.60

(exc. VAT)

€247.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€201.60€67.20

*price indicative

RS Stock No.:
144-768
Mfr. Part No.:
Guide 8010 Taille 11
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

11

Product Type

Work Gloves

Material

Polyester, Synthetic Leather

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

2

EN388 Cut - Coup Test

1

Series

GUIDE 8010

Resistance Features

Anti-Vibration

Safety Standard

EN 10819:2013 + A1:2019, EN 388:2016, EN 420:2003 + A1:2009

Number of Gloves

6

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN10819:2013/A1:2019, EN 388:2016, EN 420:2003 +A1:2009

RoHS Status: Exempt

COO (Country of Origin):
PK
Antivibration glove with excellent grip, tactility and tight fit. Equipped with GUIDE VIBRO™, a foam-based material that offers excellent protection against vibrations. Innerhand and fingertips reinforced with synthetic leather for additional protection against wear and tear. The cuff is easily adjusted with a Velcro fastener. Certified in accordance with EN10819:2013/A1:2019.

Full hand protection against abrasion and scratches

Ventilating

Tight fit

Velcro adjuster

Good wet and dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy