Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11

Subtotal (1 pair)*

€3.82

(exc. VAT)

€4.70

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 22 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€3.82

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-813
Mfr. Part No.:
3466400 / 11
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Nitrile Foam

Colour

Green

Series

ULTRANE 664

Resistance Features

Material Handling

Safety Standard

Category 2 CE protection, EN 388

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves offer exceptional comfort with high suppleness and flexibility, providing excellent dexterity at the fingertips. They ensure skin protection, being free of harmful substances. Additionally, they are suitable for use with touchscreen devices, allowing for seamless interaction. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Resistance to abrasion

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy