Mapa ULTRANE 664 Green Nitrile Foam Material Handling Work Gloves, Size 10
- RS Stock No.:
- 144-812
- Mfr. Part No.:
- 3466400 / 10
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.93
(exc. VAT)
€6.06
(inc. VAT)
- RS Stock No.:
- 144-812
- Mfr. Part No.:
- 3466400 / 10
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 10 | |
| Primary Glove Application | Material Handling | |
| Glove Material | Nitrile Foam | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Range | ULTRANE 664 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 10 | ||
Primary Glove Application Material Handling | ||
Glove Material Nitrile Foam | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Range ULTRANE 664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves offer exceptional comfort with high suppleness and flexibility, providing excellent dexterity at the fingertips. They ensure skin protection, being free of harmful substances. Additionally, they are suitable for use with touchscreen devices, allowing for seamless interaction. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Excellent durability
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Excellent durability
Related links
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 7
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 6
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating

