Mapa KRYTECH 579 Grey, White Polyurethane Work Gloves, Size 6
- RS Stock No.:
- 144-903
- Mfr. Part No.:
- 3457908 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€100.15
(exc. VAT)
€123.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.15 | €8.346 |
*price indicative
- RS Stock No.:
- 144-903
- Mfr. Part No.:
- 3457908 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Lining Material | High Density Polyethylene | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 579 | |
| Standards/Approvals | CE Category 2, EN1149-1, EN1149-2, EN 388 4342B, EN ISO 21420:5/5, ISO 13997:5.3N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Lining Material High Density Polyethylene | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Series KRYTECH 579 | ||
Standards/Approvals CE Category 2, EN1149-1, EN1149-2, EN 388 4342B, EN ISO 21420:5/5, ISO 13997:5.3N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed for durability, making them suitable for long term wear with excellent abrasion resistance. They provide essential skin protection, containing traces of DMF while complying with occupational exposure limits. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent dexterity due to the precise fit
Ergonomic to reduce fatigue in the hand
Related links
- Mapa KRYTECH 579 Grey Size 11
- Mapa KRYTECH 579 Grey Size 6, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 9, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 5, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 8, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 10, Polyurethane Coating
- Mapa KRYTECH 579 White Size 11, Polyurethane Coating
- Mapa KRYTECH 586 Blue Size 6
