Mapa KRYTECH 579 Grey, White High Density Polyethylene Cut Resistant Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-814
Mfr. Part No.:
34579086
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

6

Lining Material

High Density Polyethylene

Material

High Density Polyethylene

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Coating

Polyurethane

Series

KRYTECH 579

Safety Standard

EN 388, EN 420, ISO 13997

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/02/19/0508, EN1149-1, EN1149-2, EN388 4342B, EN420:5/5, ISO 13997:5.3 N, ISO B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 579 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent dexterity due to the precise fit

Ergonomic to reduce fatigue in the hand

Suitable for long term wear

Excellent abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy