Mapa ULTRANITRIL 475 Blue Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€34.64

(exc. VAT)

€42.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.64€2.887

*price indicative

RS Stock No.:
144-928
Mfr. Part No.:
3447514 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Series

ULTRANITRIL 475

Number of Gloves

24

Safety Standard

EN 388:3001X, EN 420, EN ISO, EN ISO 374-5, UE

Coating

Nitrile

Resistance Features

Food Industry

Standards/Approvals

EN 388:3001X, EN 420, EN ISO 374-1:Type B (JOT), EN ISO 374-5, UE

EN 374 Chemical

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves provide excellent dexterity thanks to their supple design, allowing for precise handling in various tasks. The embossed exterior finish ensures a good grip, enhancing productivity, while offering skin protection for those sensitive to the proteins in natural latex. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.

Suitable for all type of food

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy