Mapa ULTRANITRIL 475 Blue Nitrile Rubber Work Gloves, Size 9
- RS Stock No.:
- 144-930
- Mfr. Part No.:
- 3447514 / 9
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€34.64
(exc. VAT)
€42.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.64 | €2.887 |
*price indicative
- RS Stock No.:
- 144-930
- Mfr. Part No.:
- 3447514 / 9
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Food Industry | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Series | ULTRANITRIL 475 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388, EN ISO 374-1, EN ISO 374-5, French decree of 05/08/2020 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Food Industry | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Series ULTRANITRIL 475 | ||
Number of Gloves 24 | ||
Standards/Approvals EN388, EN ISO 374-1, EN ISO 374-5, French decree of 05/08/2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves provide excellent dexterity thanks to their supple design, allowing for precise handling in various tasks. The embossed exterior finish ensures a good grip, enhancing productivity, while offering skin protection for those sensitive to the proteins in natural latex. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.
Suitable for all type of food
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Related links
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
