Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 6
- RS Stock No.:
- 144-932
- Mfr. Part No.:
- 3460900 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€73.60
(exc. VAT)
€90.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.60 | €6.133 |
*price indicative
- RS Stock No.:
- 144-932
- Mfr. Part No.:
- 3460900 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Grease Resistant | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Number of Gloves | 12 | |
| Series | KRYTECH 609 | |
| Standards/Approvals | 100 by OEKO-TEX, CAT.CATEGORY 2, EN388 4X42B, EN 420: 5/5, ISO 13997: 9.5 N, ISO B | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Grease Resistant | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Number of Gloves 12 | ||
Series KRYTECH 609 | ||
Standards/Approvals 100 by OEKO-TEX, CAT.CATEGORY 2, EN388 4X42B, EN 420: 5/5, ISO 13997: 9.5 N, ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves offer essential skin protection, containing traces of DMF in compliance with occupational exposure limits, and are free of harmful substances. They are suitable for use with touchscreen devices, allowing for convenient operation with the thumb and index finger. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent resistance to greases
Excellent resistance to abrasion
Ergonomic to reduce fatigue in the hand
Added comfort and flexibility
Related links
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 9
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 10
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 11
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 8
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 7
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
