Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

€73.60

(exc. VAT)

€90.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€73.60€6.133

*price indicative

RS Stock No.:
144-934
Mfr. Part No.:
3460900 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Lining Material

High Density Polyethylene

Material

Polyurethane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KRYTECH 609

Number of Gloves

12

Resistance Features

Abrasion Resistant, Grease Resistant

Safety Standard

EN 388, EN 420, ISO, ISO 13997

Standards/Approvals

EN388, EN 420, ISO 13997, ISO B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves offer essential skin protection, containing traces of DMF in compliance with occupational exposure limits, and are free of harmful substances. They are suitable for use with touchscreen devices, allowing for convenient operation with the thumb and index finger. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting.

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Excellent resistance to greases

Excellent resistance to abrasion

Ergonomic to reduce fatigue in the hand

Added comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy