Mapa ULTRANEO Black Latex, Neoprene Work Gloves, Size 7
- RS Stock No.:
- 144-953
- Mfr. Part No.:
- 3434001 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 5 pairs)*
€72.83
(exc. VAT)
€89.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.83 | €14.566 |
*price indicative
- RS Stock No.:
- 144-953
- Mfr. Part No.:
- 3434001 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | |
| Series | ULTRANEO | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Protection, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388 2121X, EN407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5 | ||
Series ULTRANEO | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Protection, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388 2121X, EN407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves are designed for comfort and long term wear, featuring a textile support that enhances overall comfort. Their reduced thickness provides great dexterity, allowing for precise handling during tasks. Ensuring guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them perfect for a variety of industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Impact protection
Cut resistance according to ISO 13997
Related links
- Mapa ULTRANEO 450 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 7
- Mapa ULTRANEO 340 Black Natural Latex Size 7
- Mapa ULTRANEO 341 Black Natural Latex Size 8
- Mapa ULTRANEO 341 Black Natural Latex Size 11
- Mapa ULTRANEO 341 Black Natural Latex Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 9
- Mapa ULTRANEO 450 Black Natural Latex Size 9
