Mapa ULTRANEO 401 Black Latex, Neoprene Work Gloves, Size 7

Subtotal (1 pack of 10 pairs)*

€39.20

(exc. VAT)

€48.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.20€3.92

*price indicative

RS Stock No.:
144-997
Mfr. Part No.:
3440114 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Lining Material

Cotton

Material

Latex, Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Resistance Features

Chemical Resistant

Safety Standard

EN 388:2110X, EN ISO, EN ISO 374-5

Series

ULTRANEO 401

Standards/Approvals

EN388, EN ISO 374-1, EN ISO 374-5, ISO 13997

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves are designed for comfort, featuring a cotton flock lining that enhances comfort and absorbs perspiration. Their reduced thickness provides great dexterity, allowing for precise handling. Additionally, the embossed texture ensures a good grip on slippery objects, enhancing productivity during various tasks.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy