Mapa KRYTECH 580 Black, Grey Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 144-957
- Mfr. Part No.:
- 3458000 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€138.78
(exc. VAT)
€170.70
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.78 | €11.565 |
*price indicative
- RS Stock No.:
- 144-957
- Mfr. Part No.:
- 3458000 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | EN 388, EN 407, EN 420, ISO 13997, ISO 18889 | |
| Series | KRYTECH 580 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Standards/Approvals | DMF Free, ISO 18889, Oeko-Tex, Silicone Free | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard EN 388, EN 407, EN 420, ISO 13997, ISO 18889 | ||
Series KRYTECH 580 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Standards/Approvals DMF Free, ISO 18889, Oeko-Tex, Silicone Free | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed to enhance productivity with a Grip and Proof coating that ensures an excellent grip in oily environments, helping to reduce muscle strain and boost efficiency. They provide effective skin protection, being oil proof to repel oil penetration and minimize the risk of dermatitis.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent abrasion resistance
Silicone free to prevent traces
Related links
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 580 Black Size 6, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black HPPE Work Gloves Nitrile Coating
- Mapa KRYTECH 563 Black Size 7, Nitrile Coating
- Mapa KRYTECH 851 Orange HPPE Cut Resistant Work Gloves Nitrile Coating
