Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 6
- RS Stock No.:
- 144-984
- Mfr. Part No.:
- 3438204 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€166.62
(exc. VAT)
€204.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.62 | €13.885 |
*price indicative
- RS Stock No.:
- 144-984
- Mfr. Part No.:
- 3438204 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polychloroprene | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | ULTRANEO 382 | |
| Safety Standard | EN | |
| Resistance Features | Chemical Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | 0334 DEXTERITY, CAT.CATEGORY 3, EN388 2121X, EN407 X1XXXX, EN ISO 374-1 TYPE A ALMNST, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polychloroprene | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series ULTRANEO 382 | ||
Safety Standard EN | ||
Resistance Features Chemical Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals 0334 DEXTERITY, CAT.CATEGORY 3, EN388 2121X, EN407 X1XXXX, EN ISO 374-1 TYPE A ALMNST, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves provide excellent thermal protection with a cotton knit lining that offers added comfort and insulation. Thanks to the unique Mapa multi layer process, they are extremely supple, allowing for enhanced dexterity. The embossed texture improves grip on wet objects, promoting productivity during tasks. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them an ideal choice for various industrial applications.
Limited flame spread
Contact heat resistance
Convective heat resistance
Radiant heat resistant
Small splashes of molten metal
Available in vending machine packaging
Related links
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 7
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 9
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 8
- Mapa ULTRANEO 382 Blue Polychloroprene Work Gloves, Size 6
- Mapa ULTRANEO 420 Black Natural Latex Size 6
- Mapa ULTRANEO Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 9
