Mapa ULTRANEO 401 Black Latex, Neoprene Work Gloves, Size 9
- RS Stock No.:
- 145-000
- Mfr. Part No.:
- 3440114 / 9
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€39.20
(exc. VAT)
€48.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.20 | €3.92 |
*price indicative
- RS Stock No.:
- 145-000
- Mfr. Part No.:
- 3440114 / 9
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton Flock | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant | |
| Series | ULTRANEO 401 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton Flock | ||
Material Latex, Neoprene | ||
Colour Black | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant | ||
Series ULTRANEO 401 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves are designed for comfort, featuring a cotton flock lining that enhances comfort and absorbs perspiration. Their reduced thickness provides great dexterity, allowing for precise handling. Additionally, the embossed texture ensures a good grip on slippery objects, enhancing productivity during various tasks.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Related links
- Mapa ULTRANEO 401 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 10
- Mapa ULTRANEO 401 Black Natural Latex Size 8
- Mapa ULTRANEO 341 Black Natural Latex Size 9
- Mapa ULTRANEO 450 Black Natural Latex Size 9
- Mapa ULTRANEO 341 Black Natural Latex Size 8
- Mapa ULTRANEO 450 Black Natural Latex Size 8
