Mapa ULTRANE 641 Black Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 145-002
- Mfr. Part No.:
- 3464102 / 11
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€45.89
(exc. VAT)
€56.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.89 | €3.824 |
*price indicative
- RS Stock No.:
- 145-002
- Mfr. Part No.:
- 3464102 / 11
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, EN 420 | |
| Resistance Features | Material Handling | |
| Coating | Nitrile Foam | |
| Series | ULTRANE 641 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN 407, EN 420 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, EN 420 | ||
Resistance Features Material Handling | ||
Coating Nitrile Foam | ||
Series ULTRANE 641 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN 407, EN 420 | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves provide skin protection and are dermatologically approved, free of harmful substances, meeting DMF free standards. Additionally, they are suitable for use with touchscreen devices, allowing for easy operation. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent resistance to abrasion
High suppleness and flexibility
Related links
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
