Mapa ULTRANE 641 Black Nitrile Gloves, Size 6, Nitrile Foam Coating

Subtotal (1 pair)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.52

*price indicative

RS Stock No.:
250-7413
Mfr. Part No.:
641
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

6

Material

Nitrile

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

Breathable

Series

ULTRANE 641

Safety Standard

No

Coating

Nitrile Foam

Number of Gloves

2

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and

It is made up of Nitrile foam sandy

It is used for Automotive assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy