GUYARD BOA FIT ESD Grey Polyamide Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€17.37

(exc. VAT)

€21.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.37€1.737

*price indicative

RS Stock No.:
145-398
Mfr. Part No.:
BOA FIT ESD T7
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Gloves

Material

Polyamide

Colour

Grey

EN 388 Abrasion

2/4

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BOA FIT ESD

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

10

Coating

Polyurethane

Safety Standard

CE, EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 16350 :2014, EN 388 :2016 (2 1 2 1 X), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD gloves feature a 5 finger design crafted from blue polyamide knit with a grey polyurethane coating for excellent grip and protection. The ventilated back ensures breathability, while the gloves possess electrostatic properties. With an 18-gauge construction, these gloves offer a lightweight and flexible fit.

CE marking

Do not use for handling objects with a temperature above 50°C

Do not use for handling chemicals or liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy