GUYARD BOA FIT ESD Grey Polyamide Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 145-402
- Mfr. Part No.:
- BOA FIT ESD T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€17.37
(exc. VAT)
€21.37
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.37 | €1.737 |
*price indicative
- RS Stock No.:
- 145-402
- Mfr. Part No.:
- BOA FIT ESD T10
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA FIT ESD | |
| Number of Gloves | 10 | |
| Safety Standard | CE, EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN 16350 :2014, EN 388 :2016 (2 1 2 1 X), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA FIT ESD | ||
Number of Gloves 10 | ||
Safety Standard CE, EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN 16350 :2014, EN 388 :2016 (2 1 2 1 X), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA FIT ESD Grey Polyamide Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
