NITRAS SAFETY 6205 Grey Nylon Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 145-525
- Mfr. Part No.:
- 6205-8
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 79 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.22 | €0.602 |
*price indicative
- RS Stock No.:
- 145-525
- Mfr. Part No.:
- 6205-8
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant | |
| Series | 6205 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388 4131X | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant | ||
Series 6205 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves come in a sleek grey design with a durable PU coating. They are partly coated on the palm and fingertips for enhanced grip and dexterity while remaining breathable. The knitted wrist ensures a comfortable and secure fit, making these gloves ideal for various tasks that require both protection and precision.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6205 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 8, Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
