NITRAS SAFETY 6205 Grey Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 146-693
- Mfr. Part No.:
- 6205-6
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.77 | €0.564 |
*price indicative
- RS Stock No.:
- 146-693
- Mfr. Part No.:
- 6205-6
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 6205 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 6205 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Grey nylon gloves feature a PU coating and are partly coated on the palm and fingertips for enhanced grip and durability. The knitted wrist ensures a secure fit, providing comfort and flexibility for a variety of tasks. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 4131X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6205 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6200 White Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6215 Black Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 6, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6350/CUT3 Black Size 6, Polyurethane Coating
