NITRAS SAFETY NITRAS SKIN Black, Blue Nylon Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€15.55

(exc. VAT)

€19.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.55€1.296

*price indicative

RS Stock No.:
145-537
Mfr. Part No.:
6240-8
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

8

Product Type

Gloves

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388, EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Abrasion Resistant

Series

NITRAS SKIN

Standards/Approvals

EN 388, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating that provides durability and a reliable grip. Partly coated on the palm and fingertips, they offer excellent dexterity and tactile sensitivity. Designed with an 18 gauge for a lightweight feel, the knitted wrist ensures a snug fit for optimal comfort. Additionally, these gloves are touchscreen compatible, making them ideal for tasks that require both precision and the ability to use devices seamlessly.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy