NITRAS SAFETY NITRAS SKIN Black, Blue Nylon Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 145-536
- Mfr. Part No.:
- 6240-7
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.55 | €1.296 |
*price indicative
- RS Stock No.:
- 145-536
- Mfr. Part No.:
- 6240-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | NITRAS SKIN | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | CE, EN 388, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series NITRAS SKIN | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals CE, EN 388, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating that provides durability and a reliable grip. Partly coated on the palm and fingertips, they offer excellent dexterity and tactile sensitivity. Designed with an 18 gauge for a lightweight feel, the knitted wrist ensures a snug fit for optimal comfort. Additionally, these gloves are touchscreen compatible, making them ideal for tasks that require both precision and the ability to use devices seamlessly.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 8, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 11, Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 5, Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
