NITRAS SAFETY NITRAS TAEKI Black, Grey Yarn Gloves, Size 10, Latex Coating

Subtotal (1 pack of 10 pairs)*

€38.29

(exc. VAT)

€47.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.29€3.829

*price indicative

RS Stock No.:
145-551
Mfr. Part No.:
6720-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Gloves

Size

10

Material

Yarn

Lining Material

Yarn

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

NITRAS TAEKI

Number of Gloves

20

Coating

Latex

Resistance Features

Abrasion Resistant

Safety Standard

EN 388, EN 407

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection gloves featuring a black latex coating that offers exceptional grip with a crinkled finish. Partly coated on the palm and fingertips, they ensure high dexterity while providing significant cut resistance. Designed with a knitted wrist for a secure fit, these gloves also protect against contact heat up to 250°C for 15 seconds. With their ultimate grip and superior comfort, they are perfect for a wide range of demanding tasks.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Resistance to flammability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy