NITRAS SAFETY 6720 Black, Grey Yarn Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 146-631
- Mfr. Part No.:
- 6720-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
€35.94
(exc. VAT)
€44.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.94 | €3.594 |
*price indicative
- RS Stock No.:
- 146-631
- Mfr. Part No.:
- 6720-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 20 | |
| Coating | Latex | |
| Resistance Features | Protection against contact heat, Cut Resistant | |
| Safety Standard | EN 388, EN 407 | |
| Series | 6720 | |
| Standards/Approvals | EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 20 | ||
Coating Latex | ||
Resistance Features Protection against contact heat, Cut Resistant | ||
Safety Standard EN 388, EN 407 | ||
Series 6720 | ||
Standards/Approvals EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are made from TAEKI special yarn in grey, featuring a black latex coating. They are partly coated on the palm and fingertips with a crinkled finish for an ultimate grip. Designed with a knitted wrist for a snug fit, these gloves offer high cut resistance and protection against contact heat up to 250°C for 15 seconds. They provide the highest wearing comfort and dexterity, making them ideal for demanding tasks. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 3443C, EN 407:2004 - X2XXXX
Abrasion and blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Contact heat resistance
Radiant heat and convective heat resistance
Related links
- NITRAS SAFETY 6720 Black Size 6, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 8, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 7, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 9, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
- NITRAS SAFETY 3520 Black Size 11, Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Size 11, Latex Coating
- NITRAS SAFETY 6350/CUT3 Black Size 11, Polyurethane Coating
