NITRAS SAFETY 6340/SKIN FLEX CUT3 Black, Green Yarn Gloves, Size 10

Subtotal (1 pack of 10 pairs)*

€54.83

(exc. VAT)

€67.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.83€5.483

*price indicative

RS Stock No.:
145-556
Mfr. Part No.:
6340-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Gloves

Lining Material

Yarn

Material

Yarn

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

6340/SKIN FLEX CUT3

Resistance Features

Cut Resistant, Weiterreisskraft

Number of Gloves

20

Safety Standard

EN 388, EN 420:2003 + A1:2009

Standards/Approvals

EN 388 4X42C

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating that provides durability and a reliable grip. Partly coated on the palm and fingertips, they offer excellent dexterity and tactile sensitivity. Designed with an 18 gauge for a lightweight feel, the knitted wrist ensures a snug fit for optimal comfort. Additionally, these gloves are touchscreen compatible, making them ideal for tasks that require both precision and the ability to use devices seamlessly.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy