NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 145-569
- Mfr. Part No.:
- 1606W-9
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€48.45
(exc. VAT)
€59.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.45 | €4.038 |
*price indicative
- RS Stock No.:
- 145-569
- Mfr. Part No.:
- 1606W-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | 1606W/NITRAS SNOW FIGHTER | |
| Safety Standard | EN ISO 21420:2020, EN 511:2016, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN ISO 21420:2020, EN 511:2016, EN 388:2016+A1:2018 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series 1606W/NITRAS SNOW FIGHTER | ||
Safety Standard EN ISO 21420:2020, EN 511:2016, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN ISO 21420:2020, EN 511:2016, EN 388:2016+A1:2018 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Winter gloves feature a seamless knitted design with a soft terry cloth interior, providing exceptional warmth and comfort. The exterior is coated with sanded nitrile in sleek black, ensuring a secure grip and enhanced durability. Partially coated on the palm and fingertips, they offer optimal dexterity, while the knitted wrist ensures a snug fit, making them ideal for both work and outdoor activities in colder conditions.
Waterproof
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Work Gloves Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 9, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3455 Black Cotton Gloves Nitrile Coating
- NITRAS SAFETY 3530 Black Size 9, Nitrile Coating
- NITRAS SAFETY NITRAS Black Size 9, Nitrile Coating
