NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 146-846
- Mfr. Part No.:
- 1606W-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€45.47
(exc. VAT)
€55.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.47 | €3.789 |
*price indicative
- RS Stock No.:
- 146-846
- Mfr. Part No.:
- 1606W-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 511:2016, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Series | 1606W/NITRAS SNOW FIGHTER | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Cut Resistant, Puncture Resistant, Chemical Resistant | |
| Standards/Approvals | EN ISO 21420:2020, EN 511:2016, EN 388:2016+A1:2018 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 511:2016, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Series 1606W/NITRAS SNOW FIGHTER | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Tear Resistant, Cut Resistant, Puncture Resistant, Chemical Resistant | ||
Standards/Approvals EN ISO 21420:2020, EN 511:2016, EN 388:2016+A1:2018 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Winter gloves are designed for optimal performance and comfort. Made from durable black nylon, these gloves feature a seamless knitted terry cloth interior and a sanded nitrile coating on the palm and fingertips for enhanced grip and protection. The knitted wrist ensures a snug fit, providing maximum dexterity and the highest level of wearing comfort, making them ideal for cold weather tasks. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 3242X, EN 511:2016 - X2X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating
- NITRAS SAFETY NITRAS Black Size 6-11, Nitrile Coating
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- NITRAS SAFETY 3530 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3531 Blue Polyester Gloves Nitrile Coating
