NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Gloves, Size 8, Latex Coating

Subtotal (1 pack of 12 pairs)*

€53.40

(exc. VAT)

€65.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€53.40€4.45

*price indicative

RS Stock No.:
145-571
Mfr. Part No.:
3560W-8
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

8

Product Type

Gloves

Material

Nylon

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

EN 511:2006, EN ISO 21420:2020, EN 388:2016 + A1:2018

Number of Gloves

24

Coating

Latex

Series

3560W/SOFT GRIP

Standards/Approvals

EN ISO 21420:2020, EN 388:2016+A1:2018, EN 511:2006

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Winter gloves are made from durable nylon and come in a vibrant orange color. They feature a seamless terry loop interior for exceptional comfort. The gloves have a double coating, the lower layer is fully coated in orange latex, while the upper layer consists of sanded dark blue latex and is partially coated on the palm and fingertips. With a knitted wrist for a snug fit, these gloves offer extreme softness and flexibility, ensuring maximum dexterity, making them perfect for precise tasks in winter conditions.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy