Showa 406 Orange Nylon, Polyester Work Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

€23.50

(exc. VAT)

€28.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€23.50

*price indicative

RS Stock No.:
184-8490
Mfr. Part No.:
SHO406
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

8

Product Type

Work Gloves

Material

Nylon, Polyester

Colour

Orange

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Safety Standard

EN 388

Number of Gloves

2

Resistance Features

Cut Resistant

Coating

Latex

Series

406

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Showa Cotton Goves 406 Size 8


A durable, water repellent, insulated grip glove that’s designed to protect down to -30°C for short or intermittent contact.

Features and Benefits


• Protects hands down to -30°C for short or intermittent contact;• Water repellent surface combined with thermal liner keeps hands warm and dry;• Engineered full foam latex coating with second latex coating on palm;• Aerated material reduces heat loss via conduction and eliminates convection by trapping warm air inside the glove;• Engineered liner and foam latex dissipates sweat and moisture to prevent hands getting cold;• Coating technology enhances high level of flexibility and reduces fatigue;• Soft, comfortable fit;• Seamless liner prevents irritation;• Orange colour enhances safety in low light conditions;• Rough textured finish to palm coating

Typical Applications


• Aerospace;• Agriculture;• Automotive;• Construction;• Highway maintenance;• Manufacturing;• Railways;• Wet work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy