NITRAS SAFETY 3550 Black, Blue Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 146-672
- Mfr. Part No.:
- 3550-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.95 | €2.079 |
*price indicative
- RS Stock No.:
- 146-672
- Mfr. Part No.:
- 3550-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 3550 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 3550 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves come in grey with a double layer coating, a fully coated blue nitrile lower layer and a sanded black nitrile upper layer. Partly coated on the palm and fingertips, they offer the highest dexterity, are water repellent, and provide a perfect oil grip, while the knitted wrist ensures a comfortable and secure fit. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 4121X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 9, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 8, Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Work Gloves Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 7, Nitrile Coating
- NITRAS SAFETY 6240 Black Size 11, Polyurethane Coating
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- NITRAS SAFETY 3530 Blue Polyester Gloves Nitrile Coating
