NITRAS SAFETY 8810 Black, Grey Yarn Work Gloves, Size 6-11, Nitrile Foam Coating
- RS Stock No.:
- 146-689
- Mfr. Part No.:
- 8810-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€37.22
(exc. VAT)
€45.78
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.22 | €3.102 |
*price indicative
- RS Stock No.:
- 146-689
- Mfr. Part No.:
- 8810-11
- Manufacturer:
- NITRAS SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6-11 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Contact Heat, Cut Resistant, Flame Resistant, Heat Resistant, Molten Metal Resistant, Puncture Resistant, Radiant Heat, Tear Resistant | |
| Safety Standard | EN 388, EN 407, Standard 100 BY OEKO-TEX | |
| Series | 8810 | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388, EN 388:2016, EN 407, EN 407:2020, EN ISO 21420:2020, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6-11 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Contact Heat, Cut Resistant, Flame Resistant, Heat Resistant, Molten Metal Resistant, Puncture Resistant, Radiant Heat, Tear Resistant | ||
Safety Standard EN 388, EN 407, Standard 100 BY OEKO-TEX | ||
Series 8810 | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388, EN 388:2016, EN 407, EN 407:2020, EN ISO 21420:2020, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 8810 Black Size 6, Nitrile Foam Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 7, Nitrile Foam Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 10, Nitrile Foam Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 9, Nitrile Foam Coating
- NITRAS SAFETY ESD 3D CUT C Anthracite Size 6-12, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 11, Nitrile Coating
- NITRAS SAFETY 3555 Blue Polyester Gloves Nitrile Foam Coating
