NITRAS SAFETY 3555 Blue Polyester Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 767-146
- Mfr. Part No.:
- 3555-1060-11
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 12 pairs)*
€46.47
(exc. VAT)
€57.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.47 | €3.873 |
*price indicative
- RS Stock No.:
- 767-146
- Mfr. Part No.:
- 3555-1060-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 72 | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | 4121 | |
| Resistance Features | Abrasion Resistant, Slip Resistant, Water Repellent | |
| Safety Standard | Cat II PPE, EN 388, EN 407 | |
| Series | 3555 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 72 | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 4121 | ||
Resistance Features Abrasion Resistant, Slip Resistant, Water Repellent | ||
Safety Standard Cat II PPE, EN 388, EN 407 | ||
Series 3555 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove provides superior protection and grip, designed to meet PPE risk category II standards. Their enhanced dexterity and touchscreen capability make them Ideal for various tasks in challenging environments.
Touchscreen capable for seamless device interaction
Very high abrasion resistance ensures durability during demanding tasks
Water-repellent design to protect hands from moisture
Knitted wrist for a comfortable fit and added safety
Certified to EN 388, EN 407 for reliable protection standards
Related links
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 White Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Blue Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 10, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 8, Nitrile Coating
- NITRAS SAFETY 3530 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3531 Blue Polyester Gloves Nitrile Coating
