NITRAS SAFETY 5311 White Cotton Work Gloves, Size 8
- RS Stock No.:
- 146-820
- Mfr. Part No.:
- 5311-8
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.66 | €0.388 |
*price indicative
- RS Stock No.:
- 146-820
- Mfr. Part No.:
- 5311-8
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Colour | White | |
| Series | 5311 | |
| Number of Gloves | 24 | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | OEKO TEX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Colour White | ||
Series 5311 | ||
Number of Gloves 24 | ||
Resistance Features Mechanical Protection | ||
Safety Standard OEKO TEX | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The NITRAS SAFETY Bleached white cotton interlock gloves are designed with improved dexterity and comfort. Their soft and breathable fabric makes them ideal for a variety of tasks, providing both flexibility and a clean appearance.
600 pairs packaging unit
Related links
- NITRAS SAFETY 5203 Cotton Work Gloves Cotton Coating
- NITRAS SAFETY 3455 Black Cotton Gloves Nitrile Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 3531 Grey Size 8, Nitrile Foam Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 8700 Black Size 8
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 8
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 8
